- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 19427-0012
19427-0012
Molex / Waldom
Conn Wire to Board HDR 12 POS 5.84mm Solder RA Thru-Hole MX150L™ Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn Wire to Board HDR 12 POS 5.84mm Solder RA Thru-Hole MX150L™ Tray
Search Keywords: 194270012
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19427-0012
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Wire to Board
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:5.84 mm
-
Number of Contacts:12
-
Maximum Voltage Rating:600 V
-
Maximum Current Rating:18/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 125 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
960
28 Weeks
can ship
12/16/26
Price (USD)
Qty
Unit Price
960
$6.77
2,000
$5.93
5,000 +
$5.80
Click for Quote
Log in
to unlock special pricing