- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 19421-0001
19421-0001
Molex / Waldom
Conn Power PL 2 POS 10.1mm IDT ST Cable Mount 2 Terminal 1 Port Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Power PL 2 POS 10.1mm IDT ST Cable Mount 2 Terminal 1 Port Bag
Search Keywords: 194210001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19421-0001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:PL
-
Number of Contacts:2
-
Termination Method:IDT
-
Maximum Voltage Rating:600 V
-
Maximum Current Rating:20/Contact A
-
Operating Temperature:-35 to 85 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
15
21 Weeks
can ship
10/27/26
Price (USD)
Qty
Unit Price
15
$6.53
55
$6.43
150
$6.29
250
$6.18
400
$6.06
800
$5.31
2,000 +
$5.19
Click for Quote
Log in
to unlock special pricing