- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 19420-0009
19420-0009
Molex / Waldom
Contact SKT Crimp ST Cable Mount 14-16AWG MX150L™ Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Contact SKT Crimp ST Cable Mount 14-16AWG MX150L™ Bag
Search Keywords: 194200009
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19420-0009
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Type:Power
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:14-16 AWG
-
Contact Material:Copper Alloy
-
Contact Plating:Tin over Nickel
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
23,850
Can Ship immediately
Minimum Order Quantity:
1000
10 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
550
$0.1234
2,800
$0.1193
5,700
$0.1183
8,000
$0.1132
16,000
$0.1010
40,000
$0.0969
80,000 +
$0.0908
Click for Quote
Log in
to unlock special pricing