Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

19420-0004

Contact SKT Crimp ST Cable Mount 18-22AWG MX150L™ Reel

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Contact SKT Crimp ST Cable Mount 18-22AWG MX150L™ Reel
Search Keywords: 194200004
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 19420-0004
Alias/AKA: 0194200004
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 4000
Contact Type: Power
Gender: SKT
Wire Size: 18-22 AWG
Contact Material: High Performance Alloy
Contact Plating: Gold
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 19420-0004 RoHS compliant?
Yes, 19420-0004 is RoHS compliant.
What is the lead time for 19420-0004?
The standard lead time for 19420-0004 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 24,000
Can Ship immediately
Minimum Order Quantity:
4000
Order Increment:
4000
12 Weeks can ship 2/15/27
ADD TO CART
Price (USD)
Qty
Unit Price
4,000
$1.0600
12,000
$1.0500
32,000
$0.9078
76,000
$0.8772
152,000
$0.8262
376,000 +
$0.7752
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!