Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

19420-0001

Contact SKT Crimp ST Cable Mount 14-16AWG MX150L™ Reel

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Contact SKT Crimp ST Cable Mount 14-16AWG MX150L™ Reel
Search Keywords: 194200001
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 19420-0001
Alias/AKA: 0194200001
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 4000
Contact Type: Power
Gender: SKT
Wire Size: 14-16 AWG
Contact Material: High Performance Alloy
Contact Plating: Tin over Nickel
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 19420-0001 RoHS compliant?
Yes, 19420-0001 is RoHS compliant.
What is the lead time for 19420-0001?
The standard lead time for 19420-0001 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 12,000
Can Ship immediately
Minimum Order Quantity:
4000
Order Increment:
4000
12 Weeks can ship 2/8/27
ADD TO CART
Price (USD)
Qty
Unit Price
4,000
$0.1081
8,000
$0.1071
12,000
$0.1030
32,000
$0.0887
76,000
$0.0877
152,000 +
$0.0836
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!