- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 19419-0004
Molex / Waldom
19419-0004
Conn Housing PL 4 POS 5.84mm Crimp ST Cable Mount MX150L™ Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Housing PL 4 POS 5.84mm Crimp ST Cable Mount MX150L™ Bag
Search Keywords: 194190004
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19419-0004
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Termination Method:Crimp
-
Number of Contacts:4
-
Maximum Voltage Rating:600 VAC
-
Maximum Current Rating:18/Contact A
-
Operating Temperature:-40 to 125 °C
Frequently Asked Questions
Is 19419-0004 RoHS compliant?
Yes, 19419-0004 is RoHS compliant.
What is the lead time for 19419-0004?
The standard lead time for 19419-0004 is approximately 28 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
28 Weeks
can ship
3/12/27
Price (USD)
Qty
Unit Price
25
$2.84
150
$2.77
250
$2.72
500
$2.67
1,248
$2.63
4,000
$2.30
10,000 +
$2.23
Click for Quote
Log in
to unlock special pricing