Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

19418-0026

Conn Housing RCP 12 POS 5.84mm Crimp ST Cable Mount MX150L™ Bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Conn Housing RCP 12 POS 5.84mm Crimp ST Cable Mount MX150L™ Bag
Search Keywords: 194180026
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    19418-0026
  • Alias/AKA:
    0194180026
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1
  • Mounting:
    Cable Mount
  • Body Orientation:
    Straight
  • Gender:
    RCP
  • Termination Method:
    Crimp
  • Number of Contacts:
    12
  • Maximum Voltage Rating:
    600 VAC
  • Maximum Current Rating:
    18/Contact A
  • Operating Temperature:
    -40 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 19418-0026 RoHS compliant?
Yes, 19418-0026 is RoHS compliant.
What is the lead time for 19418-0026?
The standard lead time for 19418-0026 is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,702
Ships today, if you order in
Minimum Order Quantity:
15
28 Weeks can ship 5/11/27
ADD TO CART
Price (USD)
Qty
Unit Price
15
$12.02
45
$9.80
85
$9.38
200
$8.76
864
$8.55
2,000 +
$8.53
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!