- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 19418-0024
19418-0024
Molex / Waldom
Conn Housing RCP 10 POS 5.84mm Crimp ST Cable Mount MX150L™ Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Housing RCP 10 POS 5.84mm Crimp ST Cable Mount MX150L™ Bag
Search Keywords: 194180024
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19418-0024
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Termination Method:Crimp
-
Number of Contacts:10
-
Maximum Voltage Rating:600 VAC
-
Maximum Current Rating:18/Contact A
-
Operating Temperature:-40 to 125 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,282
Ships today, if you order in
Minimum Order Quantity:
15
20 Weeks
can ship
10/9/26
Price (USD)
Qty
Unit Price
15
$4.50
80
$4.42
200
$4.34
350
$4.25
1,008
$4.18
4,000
$3.65
10,000 +
$3.55
Click for Quote
Log in
to unlock special pricing