Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

19418-0016

Conn Housing RCP 2 POS 5.84mm Crimp ST Cable Mount MX150L™ Bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Conn Housing RCP 2 POS 5.84mm Crimp ST Cable Mount MX150L™ Bag
Search Keywords: 194180016
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 19418-0016
Alias/AKA: 0194180016
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Cable Mount
Body Orientation: Straight
Gender: RCP
Termination Method: Crimp
Number of Contacts: 2
Maximum Voltage Rating: 600 VAC
Maximum Current Rating: 18/Contact A
Operating Temperature: -40 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 19418-0016 RoHS compliant?
Yes, 19418-0016 is RoHS compliant.
What is the lead time for 19418-0016?
The standard lead time for 19418-0016 is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,032
Can Ship immediately
Minimum Order Quantity:
30
28 Weeks can ship 6/7/27
ADD TO CART
Price (USD)
Qty
Unit Price
30
$1.98
200
$1.75
350
$1.70
750
$1.69
1,248
$1.68
4,000
$1.67
10,000 +
$1.65
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!