- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 19418-0014
Molex / Waldom
19418-0014
Conn Housing RCP 10 POS 5.84mm Crimp ST Cable Mount MX150L™ Bag
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Molex / Waldom |
| Part No: | 19418-0014 |
| Alias/AKA: | 0194180014 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538906000 |
| COO: | TW |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Mounting: | Cable Mount |
| Body Orientation: | Straight |
| Gender: | RCP |
| Termination Method: | Crimp |
| Number of Contacts: | 10 |
| Maximum Voltage Rating: | 600 VAC |
| Maximum Current Rating: | 18/Contact A |
| Operating Temperature: | -40 to 125 °C |