- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 19418-0008
Molex / Waldom
19418-0008
Conn Housing RCP 2 POS 5.84mm Crimp ST Cable Mount MX150L™ Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Housing RCP 2 POS 5.84mm Crimp ST Cable Mount MX150L™ Bag
Search Keywords: 194180008
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19418-0008
-
Alias/AKA:0194180008
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Termination Method:Crimp
-
Number of Contacts:2
-
Maximum Voltage Rating:600 VAC
-
Maximum Current Rating:18/Contact A
-
Operating Temperature:-40 to 125 °C
Frequently Asked Questions
Is 19418-0008 RoHS compliant?
Yes, 19418-0008 is RoHS compliant.
What is the lead time for 19418-0008?
The standard lead time for 19418-0008 is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
345
Can Ship immediately
Minimum Order Quantity:
26
28 Weeks
can ship
3/29/27
Price (USD)
Qty
Unit Price
26
$2.60
150
$2.56
300
$2.52
550
$2.47
1,248 +
$2.23
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT