Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

19324-0015

Ring Terminal 32.03mm 13.46mm Tin Avikrimp™ Bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Ring Terminal 32.03mm 13.46mm Tin Avikrimp™ Bag
Search Keywords: 193240015
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 19324-0015
Alias/AKA: 0193240015
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 19324-0015 RoHS compliant?
Yes, 19324-0015 is RoHS compliant.
What is the lead time for 19324-0015?
The standard lead time for 19324-0015 is approximately 29 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 42
Ships today, if you order in You may purchase all in-stock quantity of 42
Stock lot only:
42
Minimum Order Quantity:
500
29 Weeks can ship 6/14/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$0.5102
500
$0.4638
1,500
$0.4548
2,000
$0.4537
4,000
$0.4526
10,000
$0.4515
20,000 +
$0.4503
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!