- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 19324-0012
19324-0012
Molex / Waldom
Ring Terminal 26.68mm 7.16mm Tin Avikrimp™ Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Ring Terminal 26.68mm 7.16mm Tin Avikrimp™ Bag
Search Keywords: 193240012
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19324-0012
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
48
Can Ship immediately
You may purchase all in-stock quantity of 48
Stock lot only:
48
Minimum Order Quantity:
500
29 Weeks
can ship
12/22/26
Price (USD)
Qty
Unit Price
1
$0.8281
500
$0.7528
850
$0.6599
1,700
$0.6130
2,000
$0.6049
4,000
$0.5712
10,000 +
$0.5539
Click for Quote
Log in
to unlock special pricing