- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 19324-0011
19324-0011
Molex / Waldom
Ring Terminal 31.88mm 13.56mm Tin Avikrimp™ Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Ring Terminal 31.88mm 13.56mm Tin Avikrimp™ Bag
Search Keywords: 193240011
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19324-0011
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,000
Ships today, if you order in
Minimum Order Quantity:
1000
37 Weeks
can ship
2/17/27
Price (USD)
Qty
Unit Price
300
$0.256
1,300
$0.249
2,600
$0.244
4,000 +
$0.236
Click for Quote
Log in
to unlock special pricing