Image is representational - see mfr. specs

19324-0009

Molex / Waldom

Ring Terminal 23.54mm 8.69mm Tin Avikrimp™ Bag

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
Bag Embalagem
Certificate of Compliance Guarantee
Descrição +
Ring Terminal 23.54mm 8.69mm Tin Avikrimp™ Bag
Search Keywords: 193240009
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    Molex / Waldom
  • Número do item:
    19324-0009
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack:: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 0
Minimum Order Quantity:
300
37 Weeks Pode enviar 17/2/27
Pedido em espera
PRICE (USD)
QTD
Unit Price
300
$0.247
1 400
$0.242
2 800
$0.238
4 000
$0.230
8 000
$0.200
20 000
$0.195
40 000 +
$0.183
Click for Quote
Conecte-se para desbloquear preços especiais

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!