- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 19324-0007
19324-0007
Molex / Waldom
Ring Terminal 19.97mm 6.35mm Tin Avikrimp™ Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Ring Terminal 19.97mm 6.35mm Tin Avikrimp™ Bag
Search Keywords: 193240007
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19324-0007
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
60
Can Ship immediately
You may purchase all in-stock quantity of 60
Stock lot only:
60
Minimum Order Quantity:
2000
37 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
1
$0.2727
300
$0.2479
1,400
$0.2448
2,800
$0.2407
4,000
$0.2305
8,000
$0.2020
20,000 +
$0.1979
Click for Quote
Log in
to unlock special pricing