- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 19324-0006
19324-0006
Molex / Waldom
Ring Terminal 19.97mm 6.35mm Tin Avikrimp™ Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Ring Terminal 19.97mm 6.35mm Tin Avikrimp™ Bag
Search Keywords: 193240006
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19324-0006
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
19
Ships today, if you order in
Buy all 19 in-stock or the regular minimum order quantity of 300
Stock lot only:
19
Minimum Order Quantity:
300
19 Weeks
can ship
10/14/26
Price (USD)
Qty
Unit Price
1
$0.3739
300
$0.3399
1,400
$0.3052
2,800
$0.2936
4,000
$0.2761
8,000
$0.2629
20,000 +
$0.2566
Click for Quote
Log in
to unlock special pricing