- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 19324-0005
19324-0005
Molex / Waldom
Ring Terminal 26.93mm 11.86mm Tin Avikrimp™ Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Ring Terminal 26.93mm 11.86mm Tin Avikrimp™ Bag
Search Keywords: 193240005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19324-0005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,145
Ships today, if you order in
Minimum Order Quantity:
1000
35 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
300
$0.248
1,400
$0.243
2,700
$0.240
4,000 +
$0.231
Click for Quote
Log in
to unlock special pricing