- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 19324-0004
19324-0004
Molex / Waldom
Ring Terminal 22.06mm 7.92mm Tin Avikrimp™ Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Ring Terminal 22.06mm 7.92mm Tin Avikrimp™ Bag
Search Keywords: 193240004
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19324-0004
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
169
Can Ship immediately
Buy all 169 in-stock or the regular minimum order quantity of 300
Stock lot only:
169
Minimum Order Quantity:
300
32 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
1
$0.2552
300
$0.2320
1,500
$0.2270
3,000
$0.2230
4,000
$0.2160
8,000
$0.1890
20,000 +
$0.1840
Click for Quote
Log in
to unlock special pricing