- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 19324-0002
Molex / Waldom
19324-0002
Ring Terminal 20.52mm 6.45mm Tin Avikrimp™ Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Ring Terminal 20.52mm 6.45mm Tin Avikrimp™ Bag
Search Keywords: 193240002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19324-0002
-
Alias/AKA:0193240002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 19324-0002 RoHS compliant?
Yes, 19324-0002 is RoHS compliant.
What is the lead time for 19324-0002?
The standard lead time for 19324-0002 is approximately 35 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
270
Can Ship immediately
You may purchase all in-stock quantity of 270
Stock lot only:
270
Minimum Order Quantity:
1000
35 Weeks
can ship
5/13/27
Price (USD)
Qty
Unit Price
1
$0.3067
1,000
$0.2788
1,500
$0.2627
3,000
$0.2500
4,000
$0.2478
8,000
$0.2472
20,000
$0.2466
40,000 +
$0.2459
Click for Quote
Log in
to unlock special pricing