Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

19323-0012

Ring Terminal 18.78mm 7.16mm Tin VersaKrimp™ Bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Ring Terminal 18.78mm 7.16mm Tin VersaKrimp™ Bag
Search Keywords: 193230012
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 19323-0012
Alias/AKA: 0193230012
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 19323-0012 RoHS compliant?
Yes, 19323-0012 is RoHS compliant.
What is the lead time for 19323-0012?
The standard lead time for 19323-0012 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 95,608
Can Ship immediately
Minimum Order Quantity:
500
13 Weeks can ship 2/22/27
ADD TO CART
Price (USD)
Qty
Unit Price
500
$0.281
1,500
$0.275
2,500
$0.270
4,000
$0.259
8,000
$0.227
20,000
$0.220
40,000 +
$0.208
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!