- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 19323-0011
Molex / Waldom
19323-0011
Ring Terminal 25.78mm 13.56mm Tin VersaKrimp™ Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Ring Terminal 25.78mm 13.56mm Tin VersaKrimp™ Bag
Search Keywords: 193230011
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19323-0011
-
Alias/AKA:0193230011
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 19323-0011 RoHS compliant?
Yes, 19323-0011 is RoHS compliant.
What is the lead time for 19323-0011?
The standard lead time for 19323-0011 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
36
Ships today, if you order in
You may purchase all in-stock quantity of 36
Stock lot only:
36
Minimum Order Quantity:
2000
19 Weeks
can ship
1/20/27
Price (USD)
Qty
Unit Price
1
$0.2906
2,000
$0.2642
2,600
$0.2591
4,000
$0.2489
8,000
$0.2193
20,000 +
$0.2142
Click for Quote
Log in
to unlock special pricing