Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

19323-0010

Ring Terminal 22.43mm 11.86mm Tin VersaKrimp™ Bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Ring Terminal 22.43mm 11.86mm Tin VersaKrimp™ Bag
Search Keywords: 193230010
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 19323-0010
Alias/AKA: 0193230010
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 19323-0010 RoHS compliant?
Yes, 19323-0010 is RoHS compliant.
What is the lead time for 19323-0010?
The standard lead time for 19323-0010 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 19,850
Can Ship immediately
Minimum Order Quantity:
1000
19 Weeks can ship 4/5/27
ADD TO CART
Price (USD)
Qty
Unit Price
1,000
$0.2815
2,000
$0.2764
3,000
$0.2713
4,000
$0.2591
8,000
$0.2285
20,000 +
$0.2224
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!