- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 19323-0009
19323-0009
Molex / Waldom
Ring Terminal 18.84mm 8.69mm Tin VersaKrimp™ Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Ring Terminal 18.84mm 8.69mm Tin VersaKrimp™ Bag
Search Keywords: 193230009
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19323-0009
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
462
Ships today, if you order in
You may purchase all in-stock quantity of 462
Stock lot only:
462
Minimum Order Quantity:
1000
19 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
1
$0.2715
1,000
$0.2468
1,400
$0.2428
2,800
$0.2397
4,000
$0.2295
8,000
$0.1999
20,000 +
$0.1969
Click for Quote
Log in
to unlock special pricing