- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 19323-0008
19323-0008
Molex / Waldom
Ring Terminal 16.31mm 7.62mm Tin VersaKrimp™ Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Ring Terminal 16.31mm 7.62mm Tin VersaKrimp™ Bag
Search Keywords: 193230008
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19323-0008
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
350
13 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
350
$0.201
1,700
$0.199
3,400
$0.195
6,900
$0.191
8,000
$0.188
16,000
$0.163
40,000 +
$0.159
Click for Quote
Log in
to unlock special pricing