- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 19323-0004
Molex / Waldom
19323-0004
Ring Terminal 16.46mm 7.92mm Tin VersaKrimp™ Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Ring Terminal 16.46mm 7.92mm Tin VersaKrimp™ Bag
Search Keywords: 193230004
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19323-0004
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 19323-0004 RoHS compliant?
Yes, 19323-0004 is RoHS compliant.
What is the lead time for 19323-0004?
The standard lead time for 19323-0004 is approximately 19 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
75
Ships today, if you order in
You may purchase all in-stock quantity of 75
Stock lot only:
75
Minimum Order Quantity:
1000
19 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
1
$0.2869
1,000
$0.2608
1,800
$0.2420
3,500
$0.2289
7,100
$0.2254
8,000
$0.2180
16,000
$0.2107
40,000 +
$0.2102
Click for Quote
Log in
to unlock special pricing