- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 19323-0003
Molex / Waldom
19323-0003
Ring Terminal 14.72mm 6.45mm Tin VersaKrimp™ Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Ring Terminal 14.72mm 6.45mm Tin VersaKrimp™ Bag
Search Keywords: 193230003
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19323-0003
-
Alias/AKA:0193230003
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 19323-0003 RoHS compliant?
Yes, 19323-0003 is RoHS compliant.
What is the lead time for 19323-0003?
The standard lead time for 19323-0003 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
300
19 Weeks
can ship
1/20/27
Price (USD)
Qty
Unit Price
300
$0.222
1,800
$0.191
3,500
$0.188
7,100
$0.184
8,000
$0.180
16,000
$0.158
40,000 +
$0.154
Click for Quote
Log in
to unlock special pricing