- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 19323-0002
19323-0002
Molex / Waldom
Ring Terminal 14.72mm 6.45mm Tin VersaKrimp™ Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Ring Terminal 14.72mm 6.45mm Tin VersaKrimp™ Bag
Search Keywords: 193230002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19323-0002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,300
Can Ship immediately
Minimum Order Quantity:
1000
13 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
350
$0.1918
1,800
$0.1867
3,700
$0.1826
7,500
$0.1805
8,000
$0.1765
16,000
$0.1550
40,000 +
$0.1499
Click for Quote
Log in
to unlock special pricing