- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Quick Disconnect ›
- 19277-0005
19277-0005
Molex / Waldom
Quick Disconnect Terminal 14-16AWG F 22.6mm 9.7mm Tin Avikrimp™ Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Quick Disconnect Terminal 14-16AWG F 22.6mm 9.7mm Tin Avikrimp™ Bag
Search Keywords: 192770005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19277-0005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
31 Weeks
can ship
1/14/27
Price (USD)
Qty
Unit Price
250
$0.285
1,200
$0.280
2,400
$0.275
4,000
$0.264
8,000
$0.232
20,000 +
$0.226
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT