- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Quick Disconnect ›
- 19277-0002
19277-0002
Molex / Waldom
Quick Disconnect Terminal 18-22AWG F 22.6mm 9.7mm Tin Avikrimp™ Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Quick Disconnect Terminal 18-22AWG F 22.6mm 9.7mm Tin Avikrimp™ Bag
Search Keywords: 192770002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19277-0002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
21 Weeks
can ship
10/2/26
Price (USD)
Qty
Unit Price
250
$0.274
1,300
$0.269
2,500
$0.264
4,000
$0.254
8,000
$0.222
20,000 +
$0.217
Click for Quote
Log in
to unlock special pricing