- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Quick Disconnect ›
- 19276-0005
Molex / Waldom
19276-0005
Quick Disconnect Terminal 14-16AWG F 21.8mm 9.7mm Tin InsulKrimp™ Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Quick Disconnect Terminal 14-16AWG F 21.8mm 9.7mm Tin InsulKrimp™ Bag
Search Keywords: 192760005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19276-0005
-
Alias/AKA:0192760005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 19276-0005 RoHS compliant?
Yes, 19276-0005 is RoHS compliant.
What is the lead time for 19276-0005?
The standard lead time for 19276-0005 is approximately 23 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
693
Can Ship immediately
You may purchase all in-stock quantity of 693
Stock lot only:
693
Minimum Order Quantity:
1000
23 Weeks
can ship
2/16/27
Price (USD)
Qty
Unit Price
1
$0.3145
1,000
$0.2859
1,600
$0.2654
3,300
$0.2530
4,000
$0.2370
8,000
$0.2299
20,000 +
$0.2239
Click for Quote
Log in
to unlock special pricing