- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Quick Disconnect ›
- 19274-0005
19274-0005
Molex / Waldom
Quick Disconnect Terminal 14-16AWG F 22mm 7.8mm Tin InsulKrimp™ Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Quick Disconnect Terminal 14-16AWG F 22mm 7.8mm Tin InsulKrimp™ Bag
Search Keywords: 192740005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19274-0005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4000
40 Weeks
can ship
3/9/27
Price (USD)
Qty
Unit Price
4,000
$0.111
8,000
$0.096
20,000 +
$0.095
Click for Quote
Log in
to unlock special pricing