- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Quick Disconnect ›
- 19273-0008
Molex / Waldom
19273-0008
Quick Disconnect Terminal 14-16AWG F 17mm 5.3mm Tin Krimptite™ Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Quick Disconnect Terminal 14-16AWG F 17mm 5.3mm Tin Krimptite™ Bag
Search Keywords: 192730008
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19273-0008
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 19273-0008 RoHS compliant?
Yes, 19273-0008 is RoHS compliant.
What is the lead time for 19273-0008?
The standard lead time for 19273-0008 is approximately 19 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
19 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
2,000
$0.0600
6,000
$0.0590
8,000
$0.0560
16,000
$0.0481
40,000 +
$0.0469
Click for Quote
Log in
to unlock special pricing