- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 19269-0009
19269-0009
Molex / Waldom
Heat Shrink Tubing ST Polyolefin Black Dual Bag
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Heat Shrink Tubing ST Polyolefin Black Dual Bag
Search Keywords: 192690009
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19269-0009
-
Unit of Measure:Per Package
-
RoHS:Yes
-
HTS:3926909985
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Tubing
-
Body Material:Polyolefin
-
Shrink Wall Type:Dual
-
Styles:Straight
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Operating Temperature:-55 to 125 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
300 Packages
Order Increment:
100 Packages
6 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
300
$1.58
500
$1.49
1,000
$1.33
2,500
$1.28
5,000
$1.21
7,500
$1.20
10,000 +
$1.18
Click for Quote
Log in
to unlock special pricing