- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 19267-0544
19267-0544
Molex / Waldom
Heat Shrink Tubing ST Polyolefin Bag
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Heat Shrink Tubing ST Polyolefin Bag
Search Keywords: 192670544
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19267-0544
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909985
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Tubing
-
Body Material:Polyolefin
-
Shrink Wall Type:N/A
-
Styles:Straight
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Color:N/A
-
Operating Temperature:-55 to 135 °C
-
Inside Diameter After Shrinking:N/A
-
Inside Diameter Before Shrinking:1.17 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
7 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
100
$0.867
300
$0.779
500
$0.763
1,000
$0.652
2,500
$0.606
5,000
$0.596
7,500
$0.580
10,000 +
$0.572
Click for Quote
Log in
to unlock special pricing