- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 19267-0276
19267-0276
Molex / Waldom
Heat Shrink Tubing ST Polyolefin Blue Thin Reel
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Heat Shrink Tubing ST Polyolefin Blue Thin Reel
Search Keywords: 192670276
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19267-0276
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909985
-
COO:CA
-
ECCN:EAR99
-
Reel Pack:
100 -
Type:Tubing
-
Body Material:Polyolefin
-
Shrink Wall Type:Thin
-
Styles:Straight
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Color:Blue
-
Operating Temperature:-55 to 135 °C
-
Inside Diameter After Shrinking:N/A
-
Inside Diameter Before Shrinking:19.05 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
5 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
100
$0.9255
300
$0.6522
1,000
$0.5613
2,500
$0.5287
5,000
$0.5208
7,500
$0.4995
10,000
$0.4920
15,000 +
$0.4846
Click for Quote
Log in
to unlock special pricing