Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

19267-0251

Heat Shrink Tubing ST Polyolefin Red Thin Reel

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Heat Shrink Tubing ST Polyolefin Red Thin Reel
Search Keywords: 192670251
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 19267-0251
Unit of Measure: Per Each
RoHS: Yes
HTS: 3926909985
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 100
Type: Tubing
Body Material: Polyolefin
Shrink Wall Type: Thin
Styles: Straight
Color: Red
Operating Temperature: -55 to 135 °C
Inside Diameter Before Shrinking: 12.7 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 19267-0251 RoHS compliant?
Yes, 19267-0251 is RoHS compliant.
What is the lead time for 19267-0251?
The standard lead time for 19267-0251 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 400
Can Ship immediately
Minimum Order Quantity:
200
Order Increment:
100
6 Weeks can ship 1/4/27
ADD TO CART
Price (USD)
Qty
Unit Price
200
$0.5814
300
$0.5712
500 +
$0.5508
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!