- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 19267-0214
19267-0214
Molex / Waldom
Heat Shrink Tubing ST Polyolefin White Thin Reel
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Heat Shrink Tubing ST Polyolefin White Thin Reel
Search Keywords: 192670214
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19267-0214
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909985
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
500 -
Type:Tubing
-
Body Material:Polyolefin
-
Shrink Wall Type:Thin
-
Styles:Straight
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Operating Temperature:-55 to 135 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
5 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
500
$0.4613
1,000
$0.3990
2,500
$0.3871
5,000
$0.3648
7,500
$0.3593
10,000
$0.3496
15,000
$0.3444
25,000 +
$0.3392
Click for Quote
Log in
to unlock special pricing