- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 19267-0153
19267-0153
Molex / Waldom
Heat Shrink Tubing ST Polyolefin Black Thin Reel
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Heat Shrink Tubing ST Polyolefin Black Thin Reel
Search Keywords: 192670153
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19267-0153
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909985
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1000 -
Type:Tubing
-
Body Material:Polyolefin
-
Shrink Wall Type:Thin
-
Styles:Straight
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Operating Temperature:-55 to 135 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
5 Weeks
can ship
6/11/26
Price (USD)
Qty
Unit Price
1,000
$0.2545
3,000
$0.2427
5,000
$0.2286
8,000
$0.2252
10,000
$0.2218
25,000
$0.2185
50,000 +
$0.2152
Click for Quote
Log in
to unlock special pricing