Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

19252-0132

Cable Ties Standard Locking Black 2.49mm 80N Bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Cable Ties Standard Locking Black 2.49mm 80N Bag
Search Keywords: 192520132
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 19252-0132
Unit of Measure: Per Each
RoHS: Yes
HTS: 3926909985
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Style: Standard Locking
Dimension: 101.6 mm
Color: Black
Operating Temperature: 105°C(Max)
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 19252-0132 RoHS compliant?
Yes, 19252-0132 is RoHS compliant.
What is the lead time for 19252-0132?
The standard lead time for 19252-0132 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 739
Can Ship immediately You may purchase all in-stock quantity of 739
Stock lot only:
739
Minimum Order Quantity:
4902
7 Weeks can ship 1/11/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$0.0136
4,902
$0.0124
52,000
$0.0120
107,000
$0.0115
275,000
$0.0110
863,000 +
$0.0106
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!