- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 19221-0766
Molex / Waldom
19221-0766
Lug Terminal (4/0)AWG 59.54mm 25.37mm Tin Bulk
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Molex / Waldom |
| Part No: | 19221-0766 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |