Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

19221-0570

Lug Terminal (3/0)AWG 54.76mm 23.01mm Tin Bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Lug Terminal (3/0)AWG 54.76mm 23.01mm Tin Bag
Search Keywords: 192210570
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 19221-0570
Alias/AKA: 0192210570
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 19221-0570 RoHS compliant?
Yes, 19221-0570 is RoHS compliant.
What is the lead time for 19221-0570?
The standard lead time for 19221-0570 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 210
Can Ship immediately
Minimum Order Quantity:
50
17 Weeks can ship 3/22/27
ADD TO CART
Price (USD)
Qty
Unit Price
50
$3.11
150
$3.05
200
$2.90
400
$2.53
1,000
$2.46
2,000
$2.32
5,000 +
$2.22
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!