- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 19221-0565
19221-0565
Molex / Waldom
Compression Style Ring Tongue Terminal - 3/8 Stud - 2 AWG - Flat Sided - 0.750" (19.05mm) Outer Edges Width - Heavy Duty - Non ...
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Compression Style Ring Tongue Terminal - 3/8 Stud - 2 AWG - Flat Sided - 0.750" (19.05mm) Outer Edges Width - Heavy Duty - Non-Insulated.
Search Keywords: 192210565
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19221-0565
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
400
12 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
400
$1.28
800
$1.12
2,000 +
$1.10
Click for Quote
Log in
to unlock special pricing