- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 19221-0564
19221-0564
Molex / Waldom
Ring Tongue Terminal 2AWG 44.45mm 19.05mm Tin Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Ring Tongue Terminal 2AWG 44.45mm 19.05mm Tin Bag
Search Keywords: 192210564
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19221-0564
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
200
Ships today, if you order in
Minimum Order Quantity:
55
17 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
55
$1.25
300
$1.22
400
$1.15
800
$1.01
2,000
$0.99
4,000 +
$0.93
Click for Quote
Log in
to unlock special pricing