- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 19221-0503
19221-0503
Molex / Waldom
Lug Terminal - 5/16 Stud Size - 0.135" (3.43mm) Thickness - 1.099" (27.91mm) Outer Edges - 4/0 AWG - 2.688" (68.28mm) Length - ...
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
BAG Packaging
Description
+
Lug Terminal - 5/16 Stud Size - 0.135" (3.43mm) Thickness - 1.099" (27.91mm) Outer Edges - 4/0 AWG - 2.688" (68.28mm) Length - Crimp Termination.
Search Keywords: 192210503
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19221-0503
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
26
Can Ship immediately
You may purchase all in-stock quantity of 26
Stock lot only:
26
Minimum Order Quantity:
27
Price (USD)
Qty
Unit Price
1
$2.519
27
$2.290
300
$2.210
600
$2.100
2,000
$2.030
5,000 +
$1.950
Click for Quote
Log in
to unlock special pricing