Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

19221-0460

Lug Terminal 4AWG 38.89mm 15.88mm Tin Bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Lug Terminal 4AWG 38.89mm 15.88mm Tin Bag
Search Keywords: 192210460
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 19221-0460
Alias/AKA: 0192210460
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 19221-0460 RoHS compliant?
Yes, 19221-0460 is RoHS compliant.
What is the lead time for 19221-0460?
The standard lead time for 19221-0460 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 300
Can Ship immediately You may purchase all in-stock quantity of 300
Stock lot only:
300
Minimum Order Quantity:
400
17 Weeks can ship 3/22/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$1.3310
400
$1.2100
800
$1.1300
1,600
$0.9894
4,000 +
$0.9690
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!