- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 19221-0459
Molex / Waldom
19221-0459
Lug Terminal 4AWG 42.88mm 19.46mm Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Lug Terminal 4AWG 42.88mm 19.46mm Bag
Search Keywords: 192210459
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19221-0459
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 19221-0459 RoHS compliant?
Yes, 19221-0459 is RoHS compliant.
What is the lead time for 19221-0459?
The standard lead time for 19221-0459 is approximately 13 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
800
13 Weeks
can ship
11/27/26
Price (USD)
Qty
Unit Price
800
$1.74
1,600
$1.52
4,000 +
$1.49
Click for Quote
Log in
to unlock special pricing