- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 19221-0457
19221-0457
Molex / Waldom
Lug Terminal 4AWG 42.88mm 19.46mm Tin Bag
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Lug Terminal 4AWG 42.88mm 19.46mm Tin Bag
Search Keywords: 192210457
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19221-0457
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
17 Weeks
can ship
10/8/26
Price (USD)
Qty
Unit Price
25
$1.93
100
$1.67
250
$1.56
500
$1.49
1,000
$1.36
2,500
$1.27
5,000
$1.17
7,500 +
$1.16
Click for Quote
Log in
to unlock special pricing