Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

19221-0452

Lug Terminal - 10 Stud Size - 0.080" (2.03mm) Thickness - 0.531" (13.49mm) Outer Edges - 4 AWG - 1.500" (38.10mm) Length - Cri ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Lug Terminal - 10 Stud Size - 0.080" (2.03mm) Thickness - 0.531" (13.49mm) Outer Edges - 4 AWG - 1.500" (38.10mm) Length - Crimp Termination.
Search Keywords: 192210452
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 19221-0452
Alias/AKA: 0192210452
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 19221-0452 RoHS compliant?
Yes, 19221-0452 is RoHS compliant.
What is the lead time for 19221-0452?
The standard lead time for 19221-0452 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,627
Can Ship immediately
Minimum Order Quantity:
200
17 Weeks can ship 3/12/27
ADD TO CART
Price (USD)
Qty
Unit Price
200
$0.9547
400
$0.9149
800
$0.7956
1,600
$0.7660
4,000
$0.7466
8,000
$0.7293
20,000 +
$0.7201
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!