- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 19221-0425
19221-0425
Molex / Waldom
Ring Tongue Terminal 6AWG 32.54mm 11.13mm Tin Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Ring Tongue Terminal 6AWG 32.54mm 11.13mm Tin Bag
Search Keywords: 192210425
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19221-0425
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
668
Can Ship immediately
Minimum Order Quantity:
250
17 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
250
$0.6120
650
$0.5304
1,000
$0.4906
2,000
$0.4406
5,000 +
$0.4284
Click for Quote
Log in
to unlock special pricing